All prices are in US dollars.
Digi-Key Part Number 285-2238-ND
Price Break Unit Price Extended Price
1 134.33000 134.33
10 121.20000 1,212.00
Quantity Available Digi-Key Stock: 6
Can ship immediately

Factory Stock ?: 1
Manufacturer

Manufacturer Standard Lead Time 10 Weeks
Manufacturer Part Number

CUS250LD24

Description AC/DC CONVERTER 24V 250W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets CUS250LD Series
Product Photos CUS250LD Series
Product Training Modules CUS250 Series of AC-DC High Efficiency Power Supplies
Featured Product CUS250LD 250 W Power Supplies
Standard Package ? 1
Category

Power Supplies - External/Internal (Off-Board)

Family

AC DC Converters

Series CUS250LD
Type Open Frame
Number of Outputs 1
Voltage - Input 85 ~ 265 VAC
Voltage - Output 1 24V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 10.5A
Power (Watts) 250W
Applications ITE (Commercial)
Voltage - Isolation 3kV (3000V)
Efficiency 90%
Operating Temperature -25°C ~ 70°C (With Derating)
Features Adjustable Output, DC Input Capable, Universal Input
Mounting Type Chassis Mount
Size / Dimension 7.80" L x 4.00" W x 1.18" H (198.0mm x 102.0mm x 30.0mm)
Minimum Load Required -
Approvals CE
Power (Watts) - Max 250W
Online Catalog CUS250LD Series
Other Names 285-2238
CUS250LD-24

06:34:00 6/27/2016