Add To Favorites
Product Overview
Digi-Key Part Number 283-4210-ND
Quantity Available 33
Can ship immediately
Manufacturer

Manufacturer Part Number

XV3550-2R7307-R

Description 300F -5%, +10%(EDLC) Supercapacitor 2.7V Radial, Can - Snap-In 4.5 mOhm 1500 Hrs @ 65°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Product Attributes Select All
Category

Capacitors

Family

Electric Double Layer Capacitors (EDLC), Supercapacitors

Manufacturer

Eaton

Series PowerStor XV
Packaging ? Bulk ?
Part Status Active
Capacitance 300F
Tolerance -5%, +10%
Voltage - Rated 2.7V
ESR (Equivalent Series Resistance) 4.5 mOhm
Lifetime @ Temp. 1500 Hrs @ 65°C
Termination Through Hole
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
Lead Spacing 0.886" (22.50mm)
Size / Dimension 1.378" Dia (35.00mm)
Height - Seated (Max) 2.047" (52.00mm)
Operating Temperature -40°C ~ 65°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 20
Other Names 283-4210
XV35502R7307R

19:08:04 12/8/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.60000 10.60
10 10.07000 100.70
25 9.54000 238.50
50 8.48000 424.00
100 7.95000 795.00
250 7.42000 1,855.00
500 7.04900 3,524.50
1,000 6.62500 6,625.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback