Add To Favorites
Product Overview
Digi-Key Part Number 283-4175-ND
Quantity Available 18
Can ship immediately
Manufacturer

Manufacturer Part Number

XB3550-2R5307-R

Description 300F Supercap 2.5V Radial, Can - Snap-In 7 mOhm 1500 Hrs @ 70°C 1.378" Dia (35.00mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Category

Capacitors

Family

Electric Double Layer Capacitors, Supercaps

Manufacturer

Eaton

Series PowerStor XB
Packaging ? Bulk ?
Part Status Active
Capacitance 300F
Tolerance ±10%
Voltage - Rated 2.5V
ESR (Equivalent Series Resistance) 7 mOhm
Lifetime @ Temp. 1500 Hrs @ 70°C
Termination Through Hole
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
Lead Spacing 0.886" (22.50mm)
Size / Dimension 1.378" Dia (35.00mm)
Height - Seated (Max) 2.126" (54.00mm)
Operating Temperature -25°C ~ 70°C
 
You May Also Be Interested In:
Additional Resources
Standard Package ? 20
Other Names 283-4175
XB35502R5307R

08:28:48 8/25/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 11.00000 11.00
10 10.45000 104.50
25 9.90000 247.50
50 8.80000 440.00
100 8.25000 825.00
250 7.70000 1,925.00
500 7.31500 3,657.50
1,000 6.87500 6,875.00
5,000 6.60000 33,000.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback