Add To Favorites
Product Overview
Digi-Key Part Number 281-1438-ND
Quantity Available 387
Can ship immediately
Manufacturer

Manufacturer Part Number

9993940000

Description CONN BLOCK TERM PCB 5.08MM 6POS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets LM 5.08/90 5.08 mm PCB Terminal Blocks
9993940000
Featured Product Weidmuller - LM Series
Online Catalog LM and LP Series
Product Attributes Select All
Category

Connectors, Interconnects

Family

Terminal Blocks - Wire to Board

Manufacturer

Weidmuller

Series Omnimate LM
Packaging ? Bulk ?
Number of Levels 1
Positions Per Level 6
Pitch 0.200" (5.08mm)
Mating Orientation Horizontal with Board
Current 15A
Voltage 300V
Wire Gauge 14-24 AWG
Mounting Type Through Hole
Wire Termination Screw - Clamping Yoke, Tension Sleeve
Features Interlocking (Side)
Color Black
Operating Temperature -50°C ~ 120°C
Housing Material Thermoplastic, Wemid
Contact Material - Plating Copper Alloy - Tin Plated
Clamp Material - Plating -
Screw Material - Plating -
Torque - Screw 0.4-0.5 Nm (3.5-4.4 Lb-In)
Screw Thread M2.5
 
Additional Resources
Standard Package ? 50
Other Names 281-1438
999394
LM 5.08/90/6

00:01:12 7/24/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 3.18000 3.18
10 2.86200 28.62
100 2.54400 254.40
500 2.22600 1,113.00
1,000 1.90800 1,908.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback