All prices are in US dollars.
Digi-Key Part Number 281-1424-ND
Price Break Unit Price Extended Price
1 3.18000 3.18
10 2.86200 28.62
100 2.54400 254.40
500 2.22600 1,113.00
1,000 1.90800 1,908.00
Quantity Available
Manufacturer

Manufacturer Part Number

9993530000

Description CONN BLOCK TERM PCB 5.0MM 6POS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 9993530000
Product Photos 9993530000
Catalog Drawings LM Series Angle Side
Featured Product Weidmuller - LM Series
Other Drawings LM Series Angle Layout
Standard Package ? 50
Category

Connectors, Interconnects

Family

Terminal Blocks - Wire to Board

Series Omnimate LM
Packaging ? Bulk?
Number of Levels 1
Positions Per Level 6
Pitch 0.197" (5.00mm)
Mating Orientation 45° (135°) Angle with Board
Current 20A
Voltage 300V
Wire Gauge 14-24 AWG
Mounting Type Through Hole
Wire Termination Screw - Clamping Yoke, Tension Sleeve
Features Interlocking (Side)
Color Black
Operating Temperature -50°C ~ 120°C
Housing Material Thermoplastic, Wemid
Contact Material - Plating Copper Alloy - Tin Plated
Clamp Material - Plating -
Screw Material - Plating -
Torque - Screw 0.4-0.5 Nm (3.5-4.4 Lb-In)
Screw Thread M2.5
Online Catalog LM and LP Series
Other Names 281-1424
999353
LM 5.00/135/6

16:29:31 5/1/2016