Add To Favorites
Product Overview
Digi-Key Part Number 281-2833-ND
Quantity Available 133
Can ship immediately

Factory Stock ?: 100
Manufacturer

Manufacturer Part Number

1862480000

Description 3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 1862480000
Featured Product Weidmuller - BC/SC Series
Online Catalog Omnimate SL-SMT Series
Product Attributes Select All
Category

Connectors, Interconnects

Family

Terminal Blocks - Headers, Plugs and Sockets

Manufacturer

Weidmuller

Series Omnimate SC
Packaging ? Bulk ?
Part Status Active
Type Header, Male Pins, Shrouded (4 Side)
Number of Positions 3
Positions Per Level 3
Number of Levels 1
Pitch 0.150" (3.81mm)
Header Orientation 90°, Right Angle
Plug Wire Entry -
Termination Style Solder
Mounting Type Through Hole
Current - IEC 17.5A
Voltage - IEC 320V
Current - UL 10A
Voltage - UL 300V
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Color Black
Operating Temperature -50°C ~ 120°C
Contact Mating Finish Tin
Features -
 
Mating Products
Associated Product
Additional Resources
Standard Package ? 50

22:40:11 9/27/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.62000 1.62
10 1.45800 14.58
100 1.29600 129.60
500 1.13400 567.00
1,000 0.97200 972.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback