Add To Favorites
Product Overview
Digi-Key Part Number 281-1945-ND
Quantity Available 45
Can ship immediately
Manufacturer

Manufacturer Part Number

1793480000

Description 10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 1793480000
Product Training Modules PCB Connection Technology
Featured Product Weidmuller - BC/SC Series
Online Catalog Omnimate SC Series
Product Attributes Select All
Category

Connectors, Interconnects

Family

Terminal Blocks - Headers, Plugs and Sockets

Manufacturer

Weidmuller

Series Omnimate SC
Packaging ? Bulk ?
Part Status Active
Type Header, Male Pins, Shrouded (4 Side)
Number of Positions 10
Positions Per Level 10
Number of Levels 1
Pitch 0.150" (3.81mm)
Header Orientation 90°, Right Angle
Plug Wire Entry -
Termination Style Solder
Mounting Type Through Hole
Current - IEC 17.5A
Voltage - IEC 320V
Current - UL 10A
Voltage - UL 300V
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Color Green
Operating Temperature -50°C ~ 120°C
Contact Mating Finish Tin
Features Mating Flange
 
Mating Products
Associated Product
Additional Resources
Standard Package ? 50
Other Names 281-1945
SC 3.81/10/90F 3.2SN GN BX
SL3.81/10/90F

06:04:17 12/6/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.57000 5.57
10 4.24300 42.43
25 3.97440 99.36
50 3.53280 176.64
100 3.45600 345.60
250 3.18720 796.80
500 2.88000 1,440.00
1,000 2.55360 2,553.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback