Add To Favorites
Product Overview
Digi-Key Part Number 281-1944-ND
Quantity Available 118
Can ship immediately

Factory Stock ?: 100
Manufacturer

Manufacturer Part Number

1793470000

Description 8 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 1793470000
Product Training Modules PCB Connection Technology
Featured Product Weidmuller - BC/SC Series
Online Catalog Omnimate SC Series
Product Attributes Select All
Category

Connectors, Interconnects

Family

Terminal Blocks - Headers, Plugs and Sockets

Manufacturer

Weidmuller

Series Omnimate SC
Packaging ? Bulk ?
Part Status Active
Type Header, Male Pins, Shrouded (4 Side)
Number of Positions 8
Positions Per Level 8
Number of Levels 1
Pitch 0.150" (3.81mm)
Header Orientation 90°, Right Angle
Plug Wire Entry -
Termination Style Solder
Mounting Type Through Hole
Current - IEC 17.5A
Voltage - IEC 320V
Current - UL 10A
Voltage - UL 300V
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Color Green
Operating Temperature -50°C ~ 120°C
Contact Mating Finish Tin
Features Mating Flange
 
Mating Products
Associated Product
You May Also Be Interested In:
  • N2510-6002-RB - 3M | MHC10K-ND DigiKey Electronics
  • N2510-6002-RB
  • 3M
  • CONN HEADER 10 POS STRGHT GOLD
  • Unit Price 1.84000
  • MHC10K-ND
Additional Resources
Standard Package ? 50
Other Names 281-1944
SL3.81/8/90F

02:13:48 9/26/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.75000 3.75
10 3.37500 33.75
100 3.00000 300.00
500 2.62500 1,312.50
1,000 2.25000 2,250.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback