All prices are in US dollars.
Digi-Key Part Number 281-1931-ND
Price Break Unit Price Extended Price
1 1.19000 1.19
10 1.06700 10.67
100 0.94800 94.80
500 0.82950 414.75
1,000 0.71100 711.00
Quantity Available Digi-Key Stock: 343
Can ship immediately

Factory Stock ?: 100
Manufacturer

Manufacturer Standard Lead Time 11 Weeks
Manufacturer Part Number

1793250000

Description 3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 1793250000
Product Photos 1793250000
Product Training Modules PCB Connection Technology
Catalog Drawings SL Series 3.81/90 Side
Featured Product Weidmuller - BC/SC Series
Other Drawings SL Series 3.81/90 Layout
Standard Package ? 50
Category

Connectors, Interconnects

Family

Terminal Blocks - Headers, Plugs and Sockets

Series Omnimate SC
Packaging ? Bulk?
Type Header, Male Pins, Shrouded (4 Side)
Number of Positions 3
Positions Per Level 3
Number of Levels 1
Pitch 0.150" (3.81mm)
Header Orientation 90°, Right Angle
Plug Wire Entry -
Termination Style Solder
Mounting Type Through Hole
Current - IEC 17.5A
Voltage - IEC 320V
Current - UL 10A
Voltage - UL 300V
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Color Green
Operating Temperature -50°C ~ 120°C
Contact Mating Finish Tin
Features -
Online Catalog Omnimate SC Series
Mating Products
281-1913-ND - TERM BLOCK PLUG 3POS STR 3.81MM
1976500000-ND - TERM BLOCK STR 3POS 3.81MM BLK
281-1967-ND - TERM BLOCK PLUG 3POS 3.81MM
1798180000-ND - TERM BLOCK PLUG 3POS 3.81MM
1798140000-ND - TERM BLOCK PLUG 3POS 3.81MM
1792960000-ND - TERM BLOCK PLUG 3POS STR 3.81MM
1941020000-ND - BCZ 3.81/03/180F SN OR BX
1941790000-ND - BCZ 3.81/03/180LR SN BK BX
1941410000-ND - BCZ 3.81/03/180LR SN OR BX
1940470000-ND - BCZ 3.81/03/270F SN OR BX
1939990000-ND - BCZ 3.81/03/90F SN OR BX
Associated Product
1968900000-ND - CONN CODING ELEMENT GREY 6POS
1979730000-ND - SC 3.81 FLA 1.5/14.25
1979720000-ND - SC 3.81 FLA 1.5/16
1979750000-ND - SC 3.81 FLA 2.3/14.25
1979740000-ND - SC 3.81 FLA 2.3/16
Other Names 281-1931
SL3.81/3/90G

04:38:09 6/27/2016