All prices are in US dollars.
Digi-Key Part Number 281-1930-ND
Price Break Unit Price Extended Price
1 0.80000 0.80
10 0.71600 7.16
100 0.63600 63.60
500 0.55650 278.25
1,000 0.47700 477.00
Quantity Available Digi-Key Stock: 72
Can ship immediately

Factory Stock ?: 150
Manufacturer

Manufacturer Standard Lead Time 11 Weeks
Manufacturer Part Number

1793240000

Description 2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 1793240000
Product Photos 1793240000
Product Training Modules PCB Connection Technology
Catalog Drawings SL Series 3.81/90 Side
Featured Product Weidmuller - BC/SC Series
Other Drawings SL Series 3.81/90 Layout
Standard Package ? 50
Category

Connectors, Interconnects

Family

Terminal Blocks - Headers, Plugs and Sockets

Series Omnimate SC
Packaging ? Bulk?
Type Header, Male Pins, Shrouded (4 Side)
Number of Positions 2
Positions Per Level 2
Number of Levels 1
Pitch 0.150" (3.81mm)
Header Orientation 90°, Right Angle
Plug Wire Entry -
Termination Style Solder
Mounting Type Through Hole
Current - IEC 17.5A
Voltage - IEC 320V
Current - UL 10A
Voltage - UL 300V
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Color Green
Operating Temperature -50°C ~ 120°C
Contact Mating Finish Tin
Features -
Online Catalog Omnimate SC Series
Mating Products
281-1912-ND - TERM BLOCK PLUG 2POS STR 3.81MM
281-1966-ND - TERM BLOCK PLUG 2POS 3.81MM
Associated Product
1968900000-ND - CONN CODING ELEMENT GREY 6POS
1979730000-ND - SC 3.81 FLA 1.5/14.25
1979720000-ND - SC 3.81 FLA 1.5/16
1979750000-ND - SC 3.81 FLA 2.3/14.25
1979740000-ND - SC 3.81 FLA 2.3/16
Other Names 281-1930
SL3.81/2/90G
Customers who are interested in this product are also interested in:
  • 1792860000 - Weidmuller | 281-1912-ND DigiKey Electronics
  • 1792860000
  • Weidmuller
  • TERM BLOCK PLUG 2POS STR 3.81MM
  • Unit Price 1.41000
  • 1794240000 - Weidmuller | 281-2862-ND DigiKey Electronics
  • 1794240000
  • Weidmuller
  • TERM BLOCK HDR 12POS R/A 3.5MM
  • Unit Price 4.97000
  • SMBJ24CA - Littelfuse Inc. | SMBJ24CALFCT-ND DigiKey Electronics
  • SMBJ24CA
  • Littelfuse Inc.
  • TVS DIODE 24VWM 38.9VC SMB
  • Unit Price 0.50000
  • PCM12SMTR - C&K Components | 401-2016-1-ND DigiKey Electronics
  • PCM12SMTR
  • C&K Components
  • SWITCH SLIDE SPDT 300MA 6V
  • Unit Price 0.86000
  • 1803277 - Phoenix Contact | 277-1206-ND DigiKey Electronics
  • 1803277
  • Phoenix Contact
  • TERM BLOCK HDR 2POS R/A 3.81MM
  • Unit Price 0.75000

06:40:38 5/29/2016