Add To Favorites
Product Overview
Digi-Key Part Number 281-1917-ND
Quantity Available 37
Can ship immediately

Factory Stock ?: 200
Manufacturer

Manufacturer Part Number

1792910000

Description 8 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 1792910000
Product Training Modules PCB Connection Technology
Featured Product Weidmuller - BC/SC Series
Online Catalog Omnimate BL Series
Product Attributes Select All
Category

Connectors, Interconnects

Family

Terminal Blocks - Headers, Plugs and Sockets

Manufacturer

Weidmuller

Series Omnimate BC
Packaging ? Bulk ?
Part Status Active
Type Plug, Female Sockets
Number of Positions 8
Positions Per Level 8
Number of Levels 1
Pitch 0.150" (3.81mm)
Header Orientation -
Plug Wire Entry 180°
Termination Style Screw - Clamping Yoke (Tension Sleeve)
Mounting Type Free Hanging (In-Line)
Current - IEC 17.5A
Voltage - IEC 320V
Current - UL 10A
Voltage - UL 300V
Wire Gauge or Range - AWG 16-28 AWG
Wire Gauge or Range - mm² 0.2-1.5mm²
Color Green
Operating Temperature -50°C ~ 120°C
Contact Mating Finish Tin
Features -
 
Mating Products
Associated Product
Additional Resources
Standard Package ? 50
Other Names 281-1917
BL3.81/8/180

07:06:00 8/24/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 5.66000 5.66
10 5.09000 50.90
100 4.52400 452.40
500 3.95850 1,979.25
1,000 3.39300 3,393.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback