Add To Favorites
Product Overview
Digi-Key Part Number 281-1564-ND
Quantity Available 199
Can ship immediately

Factory Stock ?: 400
Manufacturer

Manufacturer Part Number

1769080000

Description 2 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Featured Product Weidmuller - LM Series
Online Catalog LM and LP Series
Product Attributes Select All
Category

Connectors, Interconnects

Family

Terminal Blocks - Wire to Board

Manufacturer

Weidmuller

Series Omnimate LM
Packaging ? Bulk ?
Part Status Active
Number of Levels 2
Positions Per Level 2
Pitch 0.200" (5.08mm)
Mating Orientation Horizontal with Board
Current 10A
Voltage 300V
Wire Gauge 12-24 AWG
Mounting Type Through Hole
Wire Termination Screw - Clamping Yoke, Tension Sleeve
Features Interlocking (Side)
Color Black
Operating Temperature -20°C ~ 100°C
Housing Material Polyamide (PA66), Nylon 6/6
Contact Material - Plating Brass - Tin Plated
Clamp Material - Plating -
Screw Material - Plating -
Torque - Screw 0.4-0.5 Nm (3.5-4.4 Lb-In)
Screw Thread M2.5
 
Additional Resources
Standard Package ? 50
Other Names 281-1564
LM2N5.08/90/4

11:08:38 8/31/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 3.06000 3.06
10 2.75400 27.54
100 2.44800 244.80
500 2.14200 1,071.00
1,000 1.83600 1,836.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback