All prices are in US dollars.
Digi-Key Part Number 281-3111-ND
Price Break Unit Price Extended Price
1 20.84000 20.84
10 19.05600 190.56
100 16.07850 1,607.85
500 15.18526 7,592.63
1,000 14.88750 14,887.50
Quantity Available Digi-Key Stock: 62
Can ship immediately

Factory Stock ?: 480
Manufacturer

Manufacturer Part Number

1748280000

Description TERM BLOCK PLUG 28POS STR 3.5MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

1748280000 Weidmuller | 281-3111-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Datasheets 1748280000
Product Photos 1748280000
Featured Product Weidmuller - B2L/S2L Series
Standard Package ? 20
Category

Connectors, Interconnects

Family

Terminal Blocks - Headers, Plugs and Sockets

Series Omnimate B2L
Packaging ? Bulk?
Type Plug, Female Sockets
Number of Positions 28
Positions Per Level 14
Number of Levels 2
Pitch 0.138" (3.50mm)
Header Orientation -
Plug Wire Entry 180°
Termination Style Screwless - Spring Cage, Tension Clamp
Mounting Type Free Hanging (In-Line)
Current - IEC 10.3A
Voltage - IEC 250V
Current - UL 10A
Voltage - UL 150V
Wire Gauge or Range - AWG 16-28 AWG
Wire Gauge or Range - mm² 0.2-1mm²
Color Black
Operating Temperature -50°C ~ 100°C
Contact Mating Finish Tin
Features Mating Flange
Online Catalog Minimate B2L, S2L and S2L-SMT Series
Mating Products
1794320000-ND - TERM BLOCK HDR 28POS R/A 3.5MM
1794480000-ND - TERM BLOCK HDR 28POS R/A 3.5MM
1794640000-ND - TERM BLOCK HDR 28POS VERT 3.5MM
1794800000-ND - TERM BLOCK HDR 28POS VERT 3.5MM
1728900000-ND - TERM BLOCK HDR 28POS VERT 3.5MM
1728100000-ND - TERM BLOCK HDR 28POS R/A 3.5MM
1727940000-ND - TERM BLOCK HDR 28POS R/A 3.5MM
1794970000-ND - TERM BLOCK HDR 28POS R/A 3.5MM
1795310000-ND - TERM BLOCK HDR 28POS VERT 3.5MM
1728740000-ND - TERM BLOCK HDR 28POS R/A 3.5MM
1729700000-ND - TERM BLOCK HDR 28POS VERT 3.5MM
1729540000-ND - TERM BLOCK HDR 28POS VERT 3.5MM
1728580000-ND - TERM BLOCK HDR 28POS R/A 3.5MM
1729060000-ND - TERM BLOCK HDR 28POS VERT 3.5MM
Associated Product
1849730000-ND - CODING ELEMENT ORANGE
1849740000-ND - CODING ELEMENT BLACK
1781670000-ND - HOOD COVER BLACK
Other Names 1748280000-ND
281-3111
B2L 3.5/28 F BK

07:52:20 2/6/2016