Add To Favorites
Product Overview
Digi-Key Part Number 281-1859-ND
Quantity Available 147
Can ship immediately

Factory Stock ?: 150
Manufacturer

Manufacturer Part Number

1748200000

Description 12 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 1748200000
Featured Product Weidmuller - B2L/S2L Series
Product Attributes Select All
Category

Connectors, Interconnects

Family

Terminal Blocks - Headers, Plugs and Sockets

Manufacturer

Weidmuller

Series Omnimate B2L
Packaging ? Bulk ?
Part Status Active
Type Plug, Female Sockets
Number of Positions 12
Positions Per Level 6
Number of Levels 2
Pitch 0.138" (3.50mm)
Header Orientation -
Plug Wire Entry 180°
Termination Style Screwless - Spring Cage, Tension Clamp
Mounting Type Free Hanging (In-Line)
Current - IEC 10.3A
Voltage - IEC 250V
Current - UL 10A
Voltage - UL 150V
Wire Gauge or Range - AWG 16-28 AWG
Wire Gauge or Range - mm² 0.2-1mm²
Color Black
Operating Temperature -50°C ~ 100°C
Contact Mating Finish Tin
Features Mating Flange
 
Mating Products
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 281-1859
B2L3.5/12F

01:00:18 12/6/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.56000 11.56
10 10.17600 101.76
25 9.59760 239.94
50 9.13500 456.75
100 8.96150 896.15
250 7.80516 1,951.29
500 7.51608 3,758.04
1,000 7.22700 7,227.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback