Add To Favorites
Product Overview
Digi-Key Part Number 281-1857-ND
Quantity Available 89
Can ship immediately

Factory Stock ?: 180
Manufacturer

Manufacturer Part Number

1748180000

Description 8 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 1748180000
Featured Product Weidmuller - B2L/S2L Series
Online Catalog Minimate B2L, S2L and S2L-SMT Series
Product Attributes Select All
Category

Connectors, Interconnects

Family

Terminal Blocks - Headers, Plugs and Sockets

Manufacturer

Weidmuller

Series Omnimate B2L
Packaging ? Bulk ?
Part Status Active
Type Plug, Female Sockets
Number of Positions 8
Positions Per Level 4
Number of Levels 2
Pitch 0.138" (3.50mm)
Header Orientation -
Plug Wire Entry 180°
Termination Style Screwless - Spring Cage, Tension Clamp
Mounting Type Free Hanging (In-Line)
Current - IEC 10.3A
Voltage - IEC 250V
Current - UL 10A
Voltage - UL 150V
Wire Gauge or Range - AWG 16-28 AWG
Wire Gauge or Range - mm² 0.2-1mm²
Color Black
Operating Temperature -50°C ~ 100°C
Contact Mating Finish Tin
Features Mating Flange
 
Mating Products
Associated Product
You May Also Be Interested In:
Additional Resources
Standard Package ? 90
Other Names 281-1857
B2L3.5/8F

01:59:21 8/24/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 8.51000 8.51
10 7.65500 76.55
100 6.80400 680.40
500 5.95350 2,976.75
1,000 5.10300 5,103.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback