Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 12-01-2016. Minimums may apply.
Product Overview
Digi-Key Part Number 281-1688-ND
Quantity Available 491
Can ship immediately

Factory Stock ?: 100
Manufacturer

Manufacturer Part Number

1734240000

Description 4 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.200" (5.08mm) Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets LMZF 5.08 Series
Featured Product Weidmuller - LMZF Series
Product Attributes Select All
Category

Connectors, Interconnects

Family

Terminal Blocks - Wire to Board

Manufacturer

Weidmuller

Series Omnimate LMZF
Packaging ? Bulk ?
Part Status End of Life
Number of Levels 1
Positions Per Level 4
Pitch 0.200" (5.08mm)
Mating Orientation 45° (135°) Angle with Board
Current 10A
Voltage 300V
Wire Gauge 14-26 AWG
Mounting Type Through Hole
Wire Termination Screwless - Spring Cage, Tension Clamp
Features -
Color Black
Operating Temperature -20°C ~ 100°C
Housing Material Polyamide (PA66), Nylon 6/6
Contact Material - Plating Copper Tin Alloy - Tin Plated
Clamp Material - Plating -
Screw Material - Plating -
Torque - Screw -
Screw Thread -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
281-3246-ND 1811860000 Weidmuller Bulk ? 100 - Immediate
1.77000 1
You May Also Be Interested In:
Additional Resources
Standard Package ? 100
Other Names 281-1688
LMZF5.08/4/135

21:57:27 8/24/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
100 1.69200 169.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback