Add To Favorites
Product Overview
Digi-Key Part Number 281-1848-ND
Quantity Available 43
Can ship immediately
Manufacturer

Manufacturer Part Number

1729680000

Description 24 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 1729680000
Featured Product Weidmuller - B2L/S2L Series
Online Catalog Minimate B2L, S2L and S2L-SMT Series
Product Attributes Select All
Category

Connectors, Interconnects

Family

Terminal Blocks - Headers, Plugs and Sockets

Manufacturer

Weidmuller

Series Omnimate S2L
Packaging ? Bulk ?
Type Header, Male Pins, Shrouded (4 Side)
Number of Positions 24
Positions Per Level 12
Number of Levels 2
Pitch 0.138" (3.50mm)
Header Orientation Vertical
Plug Wire Entry -
Termination Style Solder
Mounting Type Through Hole
Current - IEC 10A
Voltage - IEC 250V
Current - UL 10A
Voltage - UL 150V
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Color Black
Operating Temperature -50°C ~ 100°C
Contact Mating Finish Tin
Features Mating and Mounting Flange
 
Mating Products
Associated Product
You May Also Be Interested In:
Additional Resources
Standard Package ? 36
Other Names 281-1848
S2L3.5/24/180F

11:49:02 7/24/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 11.11000 11.11
10 10.14300 101.43
100 7.72800 772.80
500 6.52050 3,260.25
1,000 6.15825 6,158.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback