All prices are in US dollars.
Digi-Key Part Number 281-1826-ND
Price Break Unit Price Extended Price
1 9.26000 9.26
10 8.45500 84.55
100 6.44160 644.16
500 5.43510 2,717.55
1,000 5.13315 5,133.15
Quantity Available Digi-Key Stock: 31
Can ship immediately
Manufacturer

Manufacturer Standard Lead Time 11 Weeks
Manufacturer Part Number

1728700000

Description 20 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 1728700000
Product Photos 1728700000
Catalog Drawings S2L Series 3.5/90 with Flange Side
Featured Product Weidmuller - B2L/S2L Series
Other Drawings S2L Series 3.5/90 with Flange Layout
Standard Package ? 42
Category

Connectors, Interconnects

Family

Terminal Blocks - Headers, Plugs and Sockets

Series Omnimate S2L
Packaging ? Bulk?
Type Header, Male Pins, Shrouded (4 Side)
Number of Positions 20
Positions Per Level 10
Number of Levels 2
Pitch 0.138" (3.50mm)
Header Orientation 90°, Right Angle
Plug Wire Entry -
Termination Style Solder
Mounting Type Through Hole
Current - IEC 10A
Voltage - IEC 250V
Current - UL 10A
Voltage - UL 150V
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Color Black
Operating Temperature -50°C ~ 100°C
Contact Mating Finish Tin
Features Mating and Mounting Flange
Online Catalog Minimate B2L, S2L and S2L-SMT Series
Mating Products
281-1861-ND - TERM BLOCK PLUG 20POS STR 3.5MM
281-3001-ND - TERM BLOCK PLUG 20POS STR 3.5MM
281-1854-ND - TERM BLOCK PLUG 20POS STR 3.5MM
281-1868-ND - TERM BLOCK PLUG 20POS STR 3.5MM
1727630000-ND - TERM BLOCK PLUG 20POS STR 3.5MM
1748080000-ND - TERM BLOCK PLUG 20POS STR 3.5MM
1748400000-ND - TERM BLOCK PLUG 20POS STR 3.5MM
281-2988-ND - TERM BLOCK PLUG 20POS STR 3.5MM
1277760000-ND - TERM BLOCK PLUG 20POS STR 3.5MM
1757360000-ND - TERM BLOCK PLUG 20POS STR 3.5MM
1757560000-ND - TERM BLOCK PLUG 20POS STR 3.5MM
1757760000-ND - TERM BLOCK PLUG 20POS STR 3.5MM
1757660000-ND - TERM BLOCK PLUG 20POS STR 3.5MM
Associated Product
1849730000-ND - CODING ELEMENT ORANGE
1849740000-ND - CODING ELEMENT BLACK
1610740000-ND - SCREW LOCKING 22X4.5 1442 100/PK
Other Names 281-1826
S2L3.5/20/90F

13:24:20 6/29/2016