Add To Favorites
Product Overview
Digi-Key Part Number 281-1818-ND
Quantity Available 592
Can ship immediately

Factory Stock ?: 300
Manufacturer

Manufacturer Part Number

1728040000

Description 16 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 1728040000
Featured Product Weidmuller - B2L/S2L Series
Online Catalog Minimate B2L, S2L and S2L-SMT Series
Product Attributes Select All
Category

Connectors, Interconnects

Family

Terminal Blocks - Headers, Plugs and Sockets

Manufacturer

Weidmuller

Series Omnimate S2L
Packaging ? Bulk ?
Type Header, Male Pins, Shrouded (4 Side)
Number of Positions 16
Positions Per Level 8
Number of Levels 2
Pitch 0.138" (3.50mm)
Header Orientation 90°, Right Angle
Plug Wire Entry -
Termination Style Solder
Mounting Type Through Hole
Current - IEC 10A
Voltage - IEC 250V
Current - UL 10A
Voltage - UL 150V
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Color Black
Operating Temperature -50°C ~ 100°C
Contact Mating Finish Tin
Features -
 
Mating Products
Associated Product
You May Also Be Interested In:
Additional Resources
Standard Package ? 60
Other Names 281-1818
S2L3.5/16/90G

21:23:05 7/24/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 6.62000 6.62
10 5.95400 59.54
100 5.29200 529.20
500 4.63050 2,315.25
1,000 3.96900 3,969.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback