Add To Favorites
Product Overview
Digi-Key Part Number 281-1849-ND
Quantity Available 410
Can ship immediately

Factory Stock ?: 4,872
Manufacturer

Manufacturer Part Number

1727640000

Description 6 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 1727640000
Featured Product Weidmuller - B2L/S2L Series
Online Catalog Minimate B2L, S2L and S2L-SMT Series
Product Attributes Select All
Category

Connectors, Interconnects

Family

Terminal Blocks - Headers, Plugs and Sockets

Manufacturer

Weidmuller

Series Omnimate B2L
Packaging ? Bulk ?
Type Plug, Female Sockets
Number of Positions 6
Positions Per Level 3
Number of Levels 2
Pitch 0.138" (3.50mm)
Header Orientation -
Plug Wire Entry 180°
Termination Style Screwless - Spring Cage, Tension Clamp
Mounting Type Free Hanging (In-Line)
Current - IEC 10.3A
Voltage - IEC 200V
Current - UL 10A
Voltage - UL 300V
Wire Gauge or Range - AWG 16-28 AWG
Wire Gauge or Range - mm² 0.2-1mm²
Color Black
Operating Temperature -50°C ~ 100°C
Contact Mating Finish Tin
Features -
 
Mating Products
Associated Product
You May Also Be Interested In:
Additional Resources
Standard Package ? 174
Other Names 281-1849
B2L3.5/6

16:25:33 7/23/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 6.17000 6.17
10 5.54900 55.49
100 4.93200 493.20
500 4.31550 2,157.75
1,000 3.69900 3,699.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback