All prices are in US dollars.
Digi-Key Part Number 281-1683-ND
Price Break Unit Price Extended Price
1 4.26000 4.26
10 3.83400 38.34
100 3.40800 340.80
500 2.98200 1,491.00
1,000 2.55600 2,556.00
Quantity Available Digi-Key Stock: 50
Can ship immediately
Manufacturer

Manufacturer Standard Lead Time 11 Weeks
Manufacturer Part Number

1721700000

Description TERM BLOCK PCB 8POS 5.08MM BLACK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets LMZF 5.08 Series
Product Photos 1721700000
Catalog Drawings LMZF Series Side
Featured Product Weidmuller - LMZF Series
Other Drawings LMZF Series Layout
Standard Package ? 50
Category

Connectors, Interconnects

Family

Terminal Blocks - Wire to Board

Series Omnimate LMZF
Packaging ? Bulk?
Number of Levels 1
Positions Per Level 8
Pitch 0.200" (5.08mm)
Mating Orientation Horizontal with Board
Current 10A
Voltage 300V
Wire Gauge 14-26 AWG
Mounting Type Through Hole
Wire Termination Screwless - Spring Cage, Tension Clamp
Features -
Color Black
Operating Temperature -20°C ~ 100°C
Housing Material Polyamide (PA66), Nylon 6/6
Contact Material - Plating Electrolytic Copper - Tin Plated
Clamp Material - Plating -
Screw Material - Plating -
Torque - Screw -
Screw Thread -
Online Catalog LMZF and LMZFL Series
Other Names 281-1683
LMZF5.08/8/90
Customers who are interested in this product are also interested in:
  • 1734240000 - Weidmuller | 281-1688-ND DigiKey Electronics
  • 1734240000
  • Weidmuller
  • TERM BLOCK PCB 4POS 5.08MM BLACK
  • Unit Price 1.69200

12:34:00 6/30/2016