Add To Favorites
Product Overview
Digi-Key Part Number 281-1679-ND
Quantity Available 395
Can ship immediately

Factory Stock ?: 700
Manufacturer

Manufacturer Part Number

1721650000

Description 3 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets LMZF 5.08 Series
Featured Product Weidmuller - LMZF Series
Online Catalog LMZF and LMZFL Series
Product Attributes Select All
Category

Connectors, Interconnects

Family

Terminal Blocks - Wire to Board

Manufacturer

Weidmuller

Series Omnimate LMZF
Packaging ? Bulk ?
Part Status Active
Number of Levels 1
Positions Per Level 3
Pitch 0.200" (5.08mm)
Mating Orientation Horizontal with Board
Current 10A
Voltage 300V
Wire Gauge 14-26 AWG
Mounting Type Through Hole
Wire Termination Screwless - Spring Cage, Tension Clamp
Features -
Color Black
Operating Temperature -20°C ~ 100°C
Housing Material Polyamide (PA66), Nylon 6/6
Contact Material - Plating Electrolytic Copper - Tin Plated
Clamp Material - Plating -
Screw Material - Plating -
Torque - Screw -
Screw Thread -
 
You May Also Be Interested In:
Additional Resources
Standard Package ? 100
Other Names 281-1679
LMZF5.08/3/90

08:13:42 8/29/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 1.61000 1.61
10 1.44500 14.45
100 1.28400 128.40
500 1.12350 561.75
1,000 0.96300 963.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback