All prices are in US dollars.
Digi-Key Part Number 281-1442-ND
Price Break Unit Price Extended Price
1 1.05000 1.05
10 0.94500 9.45
100 0.84000 84.00
500 0.73500 367.50
1,000 0.63000 630.00
Quantity Available Digi-Key Stock: 8,414
Can ship immediately

Factory Stock ?: 10,000
Manufacturer

Manufacturer Part Number

1716060000

Description CONN TERM BLOCK PCB 5.08MM 2POS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 1716060000
Product Photos 1716060000
Catalog Drawings LM 5.08/135 Series Side
Featured Product Weidmuller - LM Series
Other Drawings LM 5.08/135 Series Layout
Standard Package ? 500
Category

Connectors, Interconnects

Family

Terminal Blocks - Wire to Board

Series Omnimate LM
Packaging ? Bulk?
Number of Levels 1
Positions Per Level 2
Pitch 0.200" (5.08mm)
Mating Orientation 45° (135°) Angle with Board
Current 15A
Voltage 300V
Wire Gauge 14-24 AWG
Mounting Type Through Hole
Wire Termination Screw - Clamping Yoke, Tension Sleeve
Features Interlocking (Side)
Color Black
Operating Temperature -50°C ~ 120°C
Housing Material Thermoplastic, Wemid
Contact Material - Plating Copper Alloy - Tin Plated
Clamp Material - Plating -
Screw Material - Plating -
Torque - Screw 0.4-0.5 Nm (3.5-4.4 Lb-In)
Screw Thread M2.5
Online Catalog LM and LP Series
Other Names 171606
281-1442
LM 5.08/135/2
Customers who are interested in this product are also interested in:
  • 1716070000 - Weidmuller | 281-1443-ND DigiKey Electronics
  • 1716070000
  • Weidmuller
  • CONN TERM BLOCK PCB 5.08MM 3POS
  • Unit Price 1.61000
  • 1988804 - Phoenix Contact | 277-1764-ND DigiKey Electronics
  • 1988804
  • Phoenix Contact
  • CONN TERM BLOCK 45DEG 2POS 5MM
  • Unit Price 0.37000
  • 9994340000 - Weidmuller | 281-1444-ND DigiKey Electronics
  • 9994340000
  • Weidmuller
  • CONN BLOCK TERM PCB 5.08MM 4POS
  • Unit Price 2.12000
  • 1716020000 - Weidmuller | 281-1435-ND DigiKey Electronics
  • 1716020000
  • Weidmuller
  • CONN TERM BLOCK PCB 5.08MM 2POS
  • Unit Price 1.05000
  • OSTTC022162 - On Shore Technology Inc. | ED2609-ND DigiKey Electronics
  • OSTTC022162
  • On Shore Technology Inc.
  • TERM BLOCK 5.08MM VERT 2POS PCB
  • Unit Price 0.42000

10:17:23 4/30/2016