Add To Favorites
Product Overview
Digi-Key Part Number 281-1421-ND
Quantity Available 945
Can ship immediately

Factory Stock ?: 13,000
Manufacturer

Manufacturer Part Number

1715290000

Description 2 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 1715290000
Featured Product Weidmuller - LM Series
Online Catalog LM and LP Series
Product Attributes Select All
Category

Connectors, Interconnects

Family

Terminal Blocks - Wire to Board

Manufacturer

Weidmuller

Series Omnimate LM
Packaging ? Bulk ?
Part Status Active
Number of Levels 1
Positions Per Level 2
Pitch 0.197" (5.00mm)
Mating Orientation 45° (135°) Angle with Board
Current 20A
Voltage 300V
Wire Gauge 14-24 AWG
Mounting Type Through Hole
Wire Termination Screw - Clamping Yoke, Tension Sleeve
Features Interlocking (Side)
Color Black
Operating Temperature -50°C ~ 120°C
Housing Material Thermoplastic, Wemid
Contact Material - Plating Copper Alloy - Tin Plated
Clamp Material - Plating -
Screw Material - Plating -
Torque - Screw 0.4-0.5 Nm (3.5-4.4 Lb-In)
Screw Thread M2.5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 171529
281-1421
LM 5.00/135/2

12:05:56 12/3/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.81000 1.81
10 1.26900 12.69
25 1.18320 29.58
50 1.07400 53.70
100 1.06920 106.92
250 0.90288 225.72
500 0.85536 427.68
1,000 0.76032 760.32
5,000 0.61776 3,088.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback