Add To Favorites
Product Overview
Digi-Key Part Number 281-1414-ND
Quantity Available 2,450
Can ship immediately

Factory Stock ?: 2,000
Manufacturer

Manufacturer Part Number

1715250000

Description 2 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Featured Product Weidmuller - LM Series
Online Catalog LM and LP Series
Product Attributes Select All
Category

Connectors, Interconnects

Family

Terminal Blocks - Wire to Board

Manufacturer

Weidmuller

Series Omnimate LM
Packaging ? Bulk ?
Part Status Active
Number of Levels 1
Positions Per Level 2
Pitch 0.197" (5.00mm)
Mating Orientation Horizontal with Board
Current 20A
Voltage 300V
Wire Gauge 14-24 AWG
Mounting Type Through Hole
Wire Termination Screw - Clamping Yoke, Tension Sleeve
Features Interlocking (Side)
Color Black
Operating Temperature -50°C ~ 120°C
Housing Material Thermoplastic, Wemid
Contact Material - Plating Copper Alloy - Tin Plated
Clamp Material - Plating -
Screw Material - Plating -
Torque - Screw 0.4-0.5 Nm (3.5-4.4 Lb-In)
Screw Thread M2.5
 
You May Also Be Interested In:
Additional Resources
Standard Package ? 500
Other Names 171525
281-1414
LM 5.00/90/2

00:31:27 9/25/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.05000 1.05
10 0.94500 9.45
100 0.84000 84.00
500 0.73500 367.50
1,000 0.63000 630.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback