All prices are in US dollars.
Digi-Key Part Number 281-1401-ND
Price Break Unit Price Extended Price
1 1.80000 1.80
10 1.62000 16.20
100 1.44000 144.00
500 1.26000 630.00
1,000 1.08000 1,080.00
Quantity Available Digi-Key Stock: 1,194
Can ship immediately

Factory Stock ?: 9,700
Manufacturer

Manufacturer Part Number

1699680000

Description CONN TERM BLOCK PCB 3.5MM 3POS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Product Photos 1699680000
Catalog Drawings LM Series Side
LM Series Top
Featured Product Weidmuller - LM Series
Standard Package ? 100
Category

Connectors, Interconnects

Family

Terminal Blocks - Wire to Board

Series Omnimate LM
Packaging ? Bulk?
Number of Levels 1
Positions Per Level 3
Pitch 0.138" (3.50mm)
Mating Orientation Horizontal with Board
Current 10A
Voltage 300V
Wire Gauge 14-22 AWG
Mounting Type Through Hole
Wire Termination Screw - Clamping Yoke, Tension Sleeve
Features -
Color Black
Operating Temperature -20°C ~ 100°C
Housing Material Polyamide (PA66), Nylon 6/6
Contact Material - Plating Copper Tin Alloy - Tin Plated
Clamp Material - Plating -
Screw Material - Plating -
Torque - Screw 0.2-0.25 Nm (1.7-2.2 Lb-In)
Screw Thread M2
Online Catalog LM and LP Series
Other Names 169968
281-1401
LM 3.50/90/3
Customers who are interested in this product are also interested in:
  • 1699670000 - Weidmuller | 281-1400-ND DigiKey Electronics
  • 1699670000
  • Weidmuller
  • CONN TERM BLOCK PCB 3.5MM 2POS
  • Unit Price 1.20000
  • 1716030000 - Weidmuller | 281-1436-ND DigiKey Electronics
  • 1716030000
  • Weidmuller
  • CONN TERM BLOCK PCB 5.08MM 3POS
  • Unit Price 1.61000

18:21:20 5/4/2016