Add To Favorites
Product Overview
Digi-Key Part Number 281-1871-ND
Quantity Available 3,463
Can ship immediately

Factory Stock ?: 56,400
Manufacturer

Manufacturer Part Number

1696050000

Description 3 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Featured Product Weidmuller - LP Series
Online Catalog LM and LP Series
Product Attributes Select All
Category

Connectors, Interconnects

Family

Terminal Blocks - Wire to Board

Manufacturer

Weidmuller

Series Omnimate LP
Packaging ? Bulk ?
Part Status Active
Number of Levels 1
Positions Per Level 3
Pitch 0.200" (5.08mm)
Mating Orientation Horizontal with Board
Current 15A
Voltage 300V
Wire Gauge 12-26 AWG
Mounting Type Through Hole
Wire Termination Screw - Clamping Yoke, Tension Sleeve
Features Interlocking (Side)
Color Black
Operating Temperature -20°C ~ 100°C
Housing Material Polyamide (PA66), Nylon 6/6
Contact Material - Plating Copper Alloy - Tin Plated
Clamp Material - Plating -
Screw Material - Plating -
Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In)
Screw Thread M3
 
You May Also Be Interested In:
Additional Resources
Standard Package ? 100
Other Names 281-1871
LP5.08/90/3

23:42:09 8/24/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 1.74000 1.74
10 1.56600 15.66
100 1.39200 139.20
500 1.21800 609.00
1,000 1.04400 1,044.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback