All prices are in US dollars.
Digi-Key Part Number 281-1874-ND
Price Break Unit Price Extended Price
1 1.16000 1.16
10 1.04000 10.40
100 0.92400 92.40
500 0.80850 404.25
1,000 0.69300 693.00
Quantity Available Digi-Key Stock: 2,316
Can ship immediately
Manufacturer

Manufacturer Standard Lead Time 11 Weeks
Manufacturer Part Number

1676740000

Description TERM BLOCK PCB 2POS 5.08MM BLACK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Product Photos 1676740000
Catalog Drawings LP 5.08/135 Series Side
Featured Product Weidmuller - LP Series
Other Drawings LP 5.08/135 Series Layout
Standard Package ? 100
Category

Connectors, Interconnects

Family

Terminal Blocks - Wire to Board

Series Omnimate LP
Packaging ? Bulk?
Number of Levels 1
Positions Per Level 2
Pitch 0.200" (5.08mm)
Mating Orientation 45° (135°) Angle with Board
Current 15A
Voltage 300V
Wire Gauge 12-26 AWG
Mounting Type Through Hole
Wire Termination Screw - Clamping Yoke, Tension Sleeve
Features -
Color Black
Operating Temperature -20°C ~ 100°C
Housing Material Polyamide (PA66), Nylon 6/6
Contact Material - Plating Copper Alloy - Tin Plated
Clamp Material - Plating -
Screw Material - Plating -
Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In)
Screw Thread M3
Online Catalog LM and LP Series
Other Names 281-1874
LP5.08/135/2
Customers who are interested in this product are also interested in:
  • 1676750000 - Weidmuller | 281-1875-ND DigiKey Electronics
  • 1676750000
  • Weidmuller
  • TERM BLOCK PCB 3POS 5.08MM BLACK
  • Unit Price 1.74000
  • LTL-307E - Lite-On Inc. | 160-1705-ND DigiKey Electronics
  • LTL-307E
  • Lite-On Inc.
  • LED RED DIFF 5MM ROUND T/H
  • Unit Price 0.36000

02:39:09 6/1/2016