Add To Favorites
Product Overview
Digi-Key Part Number 281-1032-ND
Quantity Available 75
Can ship immediately
Manufacturer

Manufacturer Part Number

1639320000

Description 10 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 90° Free Hanging (In-Line)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 1639320000
OMNIMATE Catalog
Product Training Modules PCB Connection Technology
Featured Product Weidmuller - BL/SL Series
Online Catalog Omnimate BL Series
Product Attributes Select All
Category

Connectors, Interconnects

Family

Terminal Blocks - Headers, Plugs and Sockets

Manufacturer

Weidmuller

Series Omnimate BL
Packaging ? Bulk ?
Type Plug, Female Sockets
Number of Positions 10
Positions Per Level 10
Number of Levels 1
Pitch 0.138" (3.50mm)
Header Orientation -
Plug Wire Entry 90°
Termination Style Screw - Clamping Yoke (Tension Sleeve)
Mounting Type Free Hanging (In-Line)
Current - IEC 12A
Voltage - IEC 320V
Current - UL 8A
Voltage - UL 300V
Wire Gauge or Range - AWG 14-28 AWG
Wire Gauge or Range - mm² 0.2-1.5mm²
Color Black
Operating Temperature -50°C ~ 100°C
Contact Mating Finish Tin
Features Mating Flange
 
Mating Products
Associated Product
Additional Resources
Standard Package ? 50
Other Names 163932
281-1032
BL 3.5/90/10 F BK
BL 3.50/10/90F SN BK BX

02:03:20 7/24/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 10.79000 10.79
10 9.85300 98.53
100 7.50720 750.72
500 6.33420 3,167.10
1,000 5.98230 5,982.30

Submit a request for quotation on quantities greater than those displayed.

Send Feedback