Add To Favorites
Product Overview
Digi-Key Part Number 281-1029-ND
Quantity Available 172
Can ship immediately

Factory Stock ?: 500
Manufacturer

Manufacturer Part Number

1639260000

Description 4 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 90° Free Hanging (In-Line)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 1639260000
OMNIMATE Catalog
Product Training Modules PCB Connection Technology
Featured Product Weidmuller - BL/SL Series
Online Catalog Omnimate BL Series
Product Attributes Select All
Category

Connectors, Interconnects

Family

Terminal Blocks - Headers, Plugs and Sockets

Manufacturer

Weidmuller

Series Omnimate BL
Packaging ? Bulk ?
Part Status Active
Type Plug, Female Sockets
Number of Positions 4
Positions Per Level 4
Number of Levels 1
Pitch 0.138" (3.50mm)
Header Orientation -
Plug Wire Entry 90°
Termination Style Screw - Clamping Yoke (Tension Sleeve)
Mounting Type Free Hanging (In-Line)
Current - IEC 12A
Voltage - IEC 320V
Current - UL 8A
Voltage - UL 300V
Wire Gauge or Range - AWG 14-28 AWG
Wire Gauge or Range - mm² 0.2-1.5mm²
Color Black
Operating Temperature -50°C ~ 100°C
Contact Mating Finish Tin
Features Mating Flange
 
Mating Products
Associated Product
Additional Resources
Standard Package ? 100
Other Names 163926
281-1029
BL 3.5/90/4 F BK
BL 3.50/04/90F SN BK BX

05:20:14 9/29/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.68000 4.68
10 4.21200 42.12
100 3.74400 374.40
500 3.27600 1,638.00
1,000 2.80800 2,808.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback