Add To Favorites
Product Overview
Digi-Key Part Number 281-1021-ND
Quantity Available 765
Can ship immediately

Factory Stock ?: 600
Manufacturer

Manufacturer Part Number

1638820000

Description 6 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 90° Free Hanging (In-Line)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 1638820000
Product Training Modules PCB Connection Technology
Featured Product Weidmuller - BL/SL Series
Online Catalog Omnimate BL Series
Product Attributes Select All
Category

Connectors, Interconnects

Family

Terminal Blocks - Headers, Plugs and Sockets

Manufacturer

Weidmuller

Series Omnimate BL
Packaging ? Bulk ?
Part Status Active
Type Plug, Female Sockets
Number of Positions 6
Positions Per Level 6
Number of Levels 1
Pitch 0.138" (3.50mm)
Header Orientation -
Plug Wire Entry 90°
Termination Style Screw - Clamping Yoke (Tension Sleeve)
Mounting Type Free Hanging (In-Line)
Current - IEC 12A
Voltage - IEC 320V
Current - UL 8A
Voltage - UL 300V
Wire Gauge or Range - AWG 14-28 AWG
Wire Gauge or Range - mm² 0.2-1.5mm²
Color Black
Operating Temperature -50°C ~ 100°C
Contact Mating Finish Tin
Features -
 
Mating Products
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 163882
281-1021
BL 3.5/90/6 BK

16:05:00 12/8/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.05000 8.05
10 6.34600 63.46
25 6.03600 150.90
50 5.47880 273.94
100 5.26220 526.22
250 4.64312 1,160.78
500 4.33356 2,166.78
1,000 4.02402 4,024.02

Submit a request for quotation on quantities greater than those displayed.

Send Feedback