All prices are in US dollars.
Digi-Key Part Number 281-1131-ND
Price Break Unit Price Extended Price
1 4.07000 4.07
10 3.65900 36.59
100 3.25200 325.20
500 2.84550 1,422.75
1,000 2.43900 2,439.00
Quantity Available Digi-Key Stock: 128
Can ship immediately

Factory Stock ?: 150
Manufacturer

Manufacturer Part Number

1615600000

Description 10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Product Photos 1615600000
Product Training Modules PCB Connection Technology
Catalog Drawings SL Series Horizontal with Flange
Featured Product Weidmuller - BL/SL Series
Standard Package ? 50
Category

Connectors, Interconnects

Family

Terminal Blocks - Headers, Plugs and Sockets

Series Omnimate SL
Packaging ? Bulk?
Type Header, Male Pins, Shrouded (4 Side)
Number of Positions 10
Positions Per Level 10
Number of Levels 1
Pitch 0.138" (3.50mm)
Header Orientation 90°, Right Angle
Plug Wire Entry -
Termination Style Solder
Mounting Type Through Hole
Current - IEC 12A
Voltage - IEC 125V
Current - UL 10A
Voltage - UL 300V
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Color Black
Operating Temperature -20°C ~ 100°C
Contact Mating Finish Tin
Features Mating and Mounting Flange
Online Catalog Omnimate SL Series
Mating Products
281-1803-ND - TERM BLOCK PLUG 10POS STR 3.5MM
281-1068-ND - TERM BLOCK PLUG 10POS STR 3.5MM
281-1032-ND - TERM BLOCK PLUG 10POS 3.5MM
Associated Product
1669300000-ND - ELEMENT CODING BL/SL 3.5 VR BK
1669310000-ND - ELEMENT CODING BL/SL 3.5 VR OR
1610100000-ND - ELEMENT CODING BL SL 3.5 BK
1693430000-ND - ELEMENT CODING BL/SL 3.5 OR
1597630000-ND - GUIDE LIGHT ANGLED 1.5MM 8POS
1597510000-ND - GUIDE LIGHT 1.5MM 8POS
1597640000-ND - GUIDE LIGHT ANGLED 2.3MM 8POS
1597520000-ND - GUIDE LIGHT 2.3MM 8POS
1597530000-ND - GUIDE LIGHT 4.0MM 8POS
1597650000-ND - CONN FLOOD LIGHT DISPLAY 1POS
1610740000-ND - SCREW LOCKING 22X4.5 1442 100/PK
Other Names 161560
281-1131
SL 3.5/90/10 F BK

14:36:54 5/2/2016