Add To Favorites
Product Overview
Digi-Key Part Number 281-1129-ND
Quantity Available 131
Can ship immediately

Factory Stock ?: 100
Manufacturer

Manufacturer Part Number

1615570000

Description 6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Product Training Modules PCB Connection Technology
Featured Product Weidmuller - BL/SL Series
Online Catalog Omnimate SL Series
Product Attributes Select All
Category

Connectors, Interconnects

Family

Terminal Blocks - Headers, Plugs and Sockets

Manufacturer

Weidmuller

Series Omnimate SL
Packaging ? Bulk ?
Part Status Active
Type Header, Male Pins, Shrouded (4 Side)
Number of Positions 6
Positions Per Level 6
Number of Levels 1
Pitch 0.138" (3.50mm)
Header Orientation 90°, Right Angle
Plug Wire Entry -
Termination Style Solder
Mounting Type Through Hole
Current - IEC 12A
Voltage - IEC 125V
Current - UL 10A
Voltage - UL 300V
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Color Black
Operating Temperature -20°C ~ 100°C
Contact Mating Finish Tin
Features Mating and Mounting Flange
 
Mating Products
Associated Product
You May Also Be Interested In:
Additional Resources
Standard Package ? 50
Other Names 161557
281-1129
SL 3.5/90/6 F BK

16:41:06 8/29/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 2.45000 2.45
10 2.20100 22.01
100 1.95600 195.60
500 1.71150 855.75
1,000 1.46700 1,467.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback