Add To Favorites
Product Overview
Digi-Key Part Number 281-1128-ND
Quantity Available 778
Can ship immediately

Factory Stock ?: 900
Manufacturer

Manufacturer Part Number

1615550000

Description 4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Product Training Modules PCB Connection Technology
Featured Product Weidmuller - BL/SL Series
Online Catalog Omnimate SL Series
Product Attributes Select All
Category

Connectors, Interconnects

Family

Terminal Blocks - Headers, Plugs and Sockets

Manufacturer

Weidmuller

Series Omnimate SL
Packaging ? Bulk ?
Type Header, Male Pins, Shrouded (4 Side)
Number of Positions 4
Positions Per Level 4
Number of Levels 1
Pitch 0.138" (3.50mm)
Header Orientation 90°, Right Angle
Plug Wire Entry -
Termination Style Solder
Mounting Type Through Hole
Current - IEC 12A
Voltage - IEC 125V
Current - UL 10A
Voltage - UL 300V
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Color Black
Operating Temperature -20°C ~ 100°C
Contact Mating Finish Tin
Features Mating and Mounting Flange
 
Mating Products
Associated Product
You May Also Be Interested In:
Additional Resources
Standard Package ? 100
Other Names 161555
281-1128
SL 3.5/90/4 F BK

12:11:30 7/23/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 1.62000 1.62
10 1.45800 14.58
100 1.29600 129.60
500 1.13400 567.00
1,000 0.97200 972.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback