Add To Favorites
Product Overview
Digi-Key Part Number 281-1124-ND
Quantity Available 421
Can ship immediately

Factory Stock ?: 250
Manufacturer

Manufacturer Part Number

1614190000

Description 16 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Product Training Modules PCB Connection Technology
Featured Product Weidmuller - BL/SL Series
Online Catalog Omnimate SL Series
Product Attributes Select All
Category

Connectors, Interconnects

Family

Terminal Blocks - Headers, Plugs and Sockets

Manufacturer

Weidmuller

Series Omnimate SL
Packaging ? Bulk ?
Part Status Active
Type Header, Male Pins, Shrouded (4 Side)
Number of Positions 16
Positions Per Level 16
Number of Levels 1
Pitch 0.138" (3.50mm)
Header Orientation 90°, Right Angle
Plug Wire Entry -
Termination Style Solder
Mounting Type Through Hole
Current - IEC 12A
Voltage - IEC 125V
Current - UL 10A
Voltage - UL 300V
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Color Black
Operating Temperature -20°C ~ 100°C
Contact Mating Finish Tin
Features -
 
Mating Products
Associated Product
You May Also Be Interested In:
  • IXTX40P50P - IXYS | IXTX40P50P-ND DigiKey Electronics
  • IXTX40P50P
  • IXYS
  • MOSFET P-CH 500V 40A PLUS247
  • Unit Price 15.47000
  • IXTX40P50P-ND
Additional Resources
Standard Package ? 50
Other Names 161419
281-1124
SL 3.5/90/16 G BK

05:32:35 9/27/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.21000 6.21
10 5.58900 55.89
100 4.96800 496.80
500 4.34700 2,173.50
1,000 3.72600 3,726.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback