All prices are in US dollars.
Digi-Key Part Number 281-3168-ND
Price Break Unit Price Extended Price
1 1.74000 1.74
10 1.56600 15.66
100 1.39200 139.20
500 1.21800 609.00
1,000 1.04400 1,044.00
Quantity Available Digi-Key Stock: 500
Can ship immediately

Factory Stock ?: 6,200
Manufacturer

Manufacturer Standard Lead Time 11 Weeks
Manufacturer Part Number

1594550000

Description CONN TERM BLK PCB 5.08MM 3POS OR
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Product Photos 1594550000
Featured Product Weidmuller - LP Series
Standard Package ? 100
Category

Connectors, Interconnects

Family

Terminal Blocks - Wire to Board

Series Omnimate LP
Packaging ? Bulk?
Number of Levels 1
Positions Per Level 3
Pitch 0.200" (5.08mm)
Mating Orientation Horizontal with Board
Current 15A
Voltage 300V
Wire Gauge 12-26 AWG
Mounting Type Through Hole
Wire Termination Screw - Clamping Yoke, Tension Sleeve
Features Interlocking (Side)
Color Orange
Operating Temperature -20°C ~ 100°C
Housing Material Polyamide (PA66), Nylon 6/6
Contact Material - Plating Copper Alloy - Tin Plated
Clamp Material - Plating -
Screw Material - Plating -
Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In)
Screw Thread M3
Online Catalog LM and LP Series
Other Names 1594550000-ND
281-3168
LP/5.08/90/3
Customers who are interested in this product are also interested in:
  • 1594540000 - Weidmuller | 281-3145-ND DigiKey Electronics
  • 1594540000
  • Weidmuller
  • CONN TERM BLK PCB 5.08MM 2POS OR
  • Unit Price 1.16000

05:49:13 5/30/2016