All prices are in US dollars.
Digi-Key Part Number 281-3145-ND
Price Break Unit Price Extended Price
1 1.16000 1.16
10 1.04000 10.40
100 0.92400 92.40
500 0.80850 404.25
1,000 0.69300 693.00
Quantity Available Digi-Key Stock: 2,102
Can ship immediately

Factory Stock ?: 8,100
Manufacturer

Manufacturer Part Number

1594540000

Description CONN TERM BLK PCB 5.08MM 2POS OR
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Product Photos 1594540000
Featured Product Weidmuller - LP Series
Standard Package ? 100
Category

Connectors, Interconnects

Family

Terminal Blocks - Wire to Board

Series Omnimate LP
Packaging ? Bulk?
Number of Levels 1
Positions Per Level 2
Pitch 0.200" (5.08mm)
Mating Orientation Horizontal with Board
Current 15A
Voltage 300V
Wire Gauge 12-26 AWG
Mounting Type Through Hole
Wire Termination Screw - Clamping Yoke, Tension Sleeve
Features Interlocking (Side)
Color Orange
Operating Temperature -20°C ~ 100°C
Housing Material Polyamide (PA66), Nylon 6/6
Contact Material - Plating Copper Alloy - Tin Plated
Clamp Material - Plating -
Screw Material - Plating -
Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In)
Screw Thread M3
Online Catalog LM and LP Series
Other Names 1594540000-ND
281-3145
LP/5.08/90/2
Customers who are interested in this product are also interested in:
  • 1594550000 - Weidmuller | 281-3168-ND DigiKey Electronics
  • 1594550000
  • Weidmuller
  • CONN TERM BLK PCB 5.08MM 3POS OR
  • Unit Price 1.74000
  • 1935161 - Phoenix Contact | 277-1667-ND DigiKey Electronics
  • 1935161
  • Phoenix Contact
  • TERM BLOCK PCB 2POS 5.0MM GREEN
  • Unit Price 0.37000
  • 1716020000 - Weidmuller | 281-1435-ND DigiKey Electronics
  • 1716020000
  • Weidmuller
  • CONN TERM BLOCK PCB 5.08MM 2POS
  • Unit Price 1.05000
  • SMV1249-079LF - Skyworks Solutions Inc. | 863-1137-1-ND DigiKey Electronics
  • SMV1249-079LF
  • Skyworks Solutions Inc.
  • DIODE VARACTOR 15V 20MA SC-79
  • Unit Price 0.45000
  • EDZ500/2DS - On Shore Technology Inc. | ED1975-ND DigiKey Electronics
  • EDZ500/2DS
  • On Shore Technology Inc.
  • TERMINAL BLOCK 5.08MM 2POS PCB
  • Unit Price 0.68000

17:44:46 4/30/2016