• Non-Stock ?
All prices are in US dollars.
Digi-Key Part Number 281-3058-ND
Price Break Unit Price Extended Price
60 4.98150 298.89
Quantity Available Digi-Key Stock: 0

Factory Stock ?: 60
Manufacturer

Manufacturer Standard Lead Time 11 Weeks
Manufacturer Part Number

1089370000

Description 6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.300" (7.62mm) 90°, Right Angle Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Hybrid Power Connectors
Product Photos 1089370000
Featured Product Weidmuller - OMNIMATE Power Hybrid Connectors
Weidmuller - BC/SC Series
Standard Package ? 60
Category

Connectors, Interconnects

Family

Terminal Blocks - Headers, Plugs and Sockets

Series Omnimate SV
Packaging ? Bulk?
Type Header, Male Pins, Shrouded (4 Side)
Number of Positions 6
Positions Per Level 6 (2 Power + 4 Signal)
Number of Levels Hybrid
Pitch 0.300" (7.62mm)
Header Orientation 90°, Right Angle
Plug Wire Entry -
Termination Style Solder
Mounting Type Through Hole
Current - IEC 41A
Voltage - IEC 1000V
Current - UL 33A
Voltage - UL 300V
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Color Black
Operating Temperature -50°C ~ 130°C
Contact Mating Finish Tin
Features Latch Holder
Online Catalog Omnimate BVF and Omnimate SV Series
Mating Products
281-3054-ND - TERM BLOCK PLUG 6POS STR 7.62MM
1081930000-ND - BVF7.62HP/2/180MSF BCF/4R BK
Other Names 281-3058
SV 7.62HP/02/90MF SC/04R

14:48:57 5/24/2016