• Non-Stock ?
All prices are in US dollars.
Digi-Key Part Number 281-3051-ND
Price Break Unit Price Extended Price
25 13.67520 341.88
Quantity Available Digi-Key Stock: 0

Factory Stock ?: 25
Manufacturer

Manufacturer Part Number

1082140000

Description 9 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Hybrid Power Connectors
Product Photos 1082140000
Featured Product Weidmuller - OMNIMATE Power Hybrid Connectors
Standard Package ? 25
Category

Connectors, Interconnects

Family

Terminal Blocks - Headers, Plugs and Sockets

Series Omnimate BV
Packaging ? Bulk?
Type Plug, Female Sockets
Number of Positions 9
Positions Per Level 9 (5 Power + 4 Signal)
Number of Levels Hybrid
Pitch 0.300" (7.62mm)
Header Orientation -
Plug Wire Entry 180°
Termination Style Screwless - Leg Spring, Push-In Spring
Mounting Type Free Hanging (In-Line)
Current - IEC 38A
Voltage - IEC 1000V
Current - UL 33A
Voltage - UL 600V
Wire Gauge or Range - AWG 8-24 AWG
Wire Gauge or Range - mm² 0.5-10mm²
Color Black
Operating Temperature -50°C ~ 125°C
Contact Mating Finish Tin
Features Latch Lock
Online Catalog Omnimate BVF and Omnimate SV Series
Mating Products
281-3055-ND - TERM BLOCK HDR 9POS R/A 7.62MM
1090300000-ND - SV 7.62HP/5/270MF4 SC/04R BK
1090830000-ND - SV 7.62HP/5/90MSF4 SC/04R BK
1090540000-ND - SV7.62HP/5/270MSF4 SC/04R BK
Associated Product
1937590000-ND - CONN CODING ELEMENT BLACK
Other Names 281-3051
BVF7.62HP/5/180MF4 BCF/4R

07:36:57 5/2/2016