Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 281-3053-ND
Quantity Available 0

Factory Stock ?: 40
Manufacturer

Manufacturer Part Number

1081630000

Description 7 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Category

Connectors, Interconnects

Family

Terminal Blocks - Headers, Plugs and Sockets

Manufacturer

Weidmuller

Series Omnimate BV
Packaging ? Bulk ?
Part Status Active
Type Plug, Female Sockets
Number of Positions 7
Positions Per Level 7 (3 Power + 4 Signal)
Number of Levels Hybrid
Pitch 0.300" (7.62mm)
Header Orientation -
Plug Wire Entry 180°
Termination Style Screwless - Leg Spring, Push-In Spring
Mounting Type Free Hanging (In-Line)
Current - IEC 38A
Voltage - IEC 1000V
Current - UL 33A
Voltage - UL 600V
Wire Gauge or Range - AWG 8-24 AWG
Wire Gauge or Range - mm² 0.5-10mm²
Color Black
Operating Temperature -50°C ~ 125°C
Contact Mating Finish Tin
Features Latch Lock
 
Mating Products
Associated Product
Additional Resources
Standard Package ? 40
Other Names 281-3053
BVF7.62HP/3/180MF3 BCF/4R

02:13:11 9/25/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
40 9.75700 390.28

Submit a request for quotation on quantities greater than those displayed.

Send Feedback