All prices are in US dollars.
Digi-Key Part Number 271-2838-ND
Price Break Unit Price Extended Price
1 69.30000 69.30
5 67.20000 336.00
10 65.10000 651.00
50 60.90000 3,045.00
100 58.80000 5,880.00
250 57.75000 14,437.50
Quantity Available Digi-Key Stock: 89
Can ship immediately
Manufacturer

Manufacturer Part Number

MINT1150A4806K01

Description AC/DC CONVERTER 48V 100W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MINT1150 Series Datasheet
Product Photos MINT1150A4806K01
Other Related Documents MINT1150 CB Certificate
MINT1150 Demko Certificate
MINT1150 UL Certificate
Product Training Modules Medical Power Supply Market
Featured Product MINT1150 Series AC/DC Power Supplies
3D Model CINT,MINT1150.sldprt
CINT,MINT1150.stp
Standard Package ? 90
Category

Power Supplies - External/Internal (Off-Board)

Family

AC DC Converters

Series MINT1150
Type Open Frame
Number of Outputs 1
Voltage - Input 90 ~ 264 VAC
Voltage - Output 1 48V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 2.08A
Power (Watts) 100W (150W Forced Air)
Applications Medical
Voltage - Isolation 4kV (4000V)
Efficiency 89%
Operating Temperature -10°C ~ 70°C (With Derating)
Features Adjustable Output, DC Input Capable, Universal Input
Mounting Type Chassis Mount
Size / Dimension 4.00" L x 2.00" W x 1.30" H (101.6mm x 50.8mm x 33.0mm)
Minimum Load Required No
Approvals CE
Power (Watts) - Max 100W
Online Catalog MINT1150 Series
Other Names 271-2838
Customers who are interested in this product are also interested in:
  • MINT1180A4875K01 - SL Power Electronics Manufacture of Condor/Ault Brands | 271-2787-ND DigiKey Electronics
  • MINT1180A4875K01
  • SL Power Electronics Manufacture of Condor/Ault Brands
  • AC/DC CONVERTER 48V 180W
  • Unit Price 99.95000

00:17:33 5/3/2016