Add To Favorites
Product Overview
Digi-Key Part Number 271-2817-ND
Quantity Available 59
Can ship immediately
Manufacturer

Manufacturer Part Number

CINT3110A1908K01

Description Open Frame AC DC Converter 3 Output 5V 24V -24V 12A, 4A, 1A 90 ~ 264 VAC Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets CINT3110
Product Training Modules Industrial Power Supply Solutions
Featured Product CINT3110 Series Power Supplies
Online Catalog CINT3110 Series
Product Attributes Select All
Category

Power Supplies - External/Internal (Off-Board)

Family

AC DC Converters

Manufacturer

SL Power Electronics Manufacture of Condor/Ault Brands

Series CINT3110
Part Status Active
Type Open Frame
Number of Outputs 3
Voltage - Input 90 ~ 264 VAC
Voltage - Output 1 5V
Voltage - Output 2 24V
Voltage - Output 3 -24V
Voltage - Output 4 -
Current - Output (Max) 12A, 4A, 1A
Power (Watts) 80W (110W Forced Air)
Applications ITE (Commercial)
Voltage - Isolation 4kV (4000V)
Efficiency 87%
Operating Temperature -10°C ~ 70°C (With Derating)
Features Adjustable Output, DC Input Capable, Remote Sense, Universal Input
Mounting Type Chassis Mount
Size / Dimension 4.00" L x 2.00" W x 1.30" H (101.6mm x 50.8mm x 33.0mm)
Minimum Load Required No
Approvals CE
Power (Watts) - Max 80W (110W Forced Air)
 
Additional Resources
Standard Package ? 1
Other Names 271-2817

13:14:27 12/5/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 105.63000 105.63
5 102.37600 511.88
10 99.12500 991.25
25 95.87520 2,396.88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback