All prices are in US dollars.
Digi-Key Part Number 271-2818-ND
Price Break Unit Price Extended Price
1 105.63000 105.63
5 102.37600 511.88
10 99.12500 991.25
25 95.87520 2,396.88
50 92.62500 4,631.25
100 89.37500 8,937.50
250 87.75000 21,937.50
500 86.45000 43,225.00
Quantity Available Digi-Key Stock: 124
Can ship immediately
Manufacturer

Manufacturer Standard Lead Time 14 Weeks
Manufacturer Part Number

CINT3110A1708K01

Description AC/DC CONVERTER 5V +/-15V 80W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets CINT3110
Product Photos CINT3110 SERIES
Product Training Modules Industrial Power Supply Solutions
Featured Product CINT3110 Series Power Supplies
Standard Package ? 1
Category

Power Supplies - External/Internal (Off-Board)

Family

AC DC Converters

Series CINT3110
Type Open Frame
Number of Outputs 3
Voltage - Input 90 ~ 264 VAC
Voltage - Output 1 5V
Voltage - Output 2 15V
Voltage - Output 3 -15V
Voltage - Output 4 -
Current - Output (Max) 14A, 4.5A, 1A
Power (Watts) 80W (110W Forced Air)
Applications ITE (Commercial)
Voltage - Isolation 4kV (4000V)
Efficiency 87%
Operating Temperature -10°C ~ 70°C (With Derating)
Features Adjustable Output, DC Input Capable, Remote Sense, Universal Input
Mounting Type Chassis Mount
Size / Dimension 4.00" L x 2.00" W x 1.30" H (101.6mm x 50.8mm x 33.0mm)
Minimum Load Required No
Approvals CE
Power (Watts) - Max 80W (110W Forced Air)
Online Catalog CINT3110 Series
Other Names 271-2818
Customers who are interested in this product are also interested in:
  • MINT3110A1708K01 - SL Power Electronics Manufacture of Condor/Ault Brands | 271-2815-ND DigiKey Electronics
  • MINT3110A1708K01
  • SL Power Electronics Manufacture of Condor/Ault Brands
  • AC/DC CONVERTER 5V +/-15V 80W
  • Unit Price 112.13000
  • CINT1175A2406K01 - SL Power Electronics Manufacture of Condor/Ault Brands | 271-2803-ND DigiKey Electronics
  • CINT1175A2406K01
  • SL Power Electronics Manufacture of Condor/Ault Brands
  • AC/DC CONVERTER 24V 120W
  • Unit Price 105.63000
  • HCBB-75W-AG - Bel Power Solutions | 179-2327-ND DigiKey Electronics
  • HCBB-75W-AG
  • Bel Power Solutions
  • AC/DC CONVERTER 5V +/-15V 75W
  • Unit Price 142.80000
  • LPT103-M - Artesyn Embedded Technologies | 454-1460-ND DigiKey Electronics
  • LPT103-M
  • Artesyn Embedded Technologies
  • AC/DC CONVERTER 5V +/-15V 80W
  • Unit Price 86.85000
  • ECM100UT33 - XP Power | 1470-1228-ND DigiKey Electronics
  • ECM100UT33
  • XP Power
  • AC/DC CONVERTER 5V +/-15V 80W
  • Unit Price 118.00000

18:46:46 6/24/2016