Product Index  >  Discrete Semiconductor Products  >  FETs - Single

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
Results per Page
Page 1/1
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD ?
Minimum Quantity
?
Packaging Series FET Type FET Feature Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Rds On (Max) @ Id, Vgs Vgs(th) (Max) @ Id Gate Charge (Qg) @ Vgs Input Capacitance (Ciss) @ Vds Power - Max Operating Temperature Mounting Type Package / Case Supplier Device Package
   
FDMC86340 Datasheet FDMC86340 - Fairchild Semiconductor FDMC86340TR-ND MOSFET N-CH 80V 48A POWER33 3,000 - Immediate
6,000 - Factory Stock
?
0.87750 3,000 Tape & Reel (TR)?
Alternate Packaging
PowerTrench® MOSFET N-Channel, Metal Oxide Standard 80V 14A (Ta), 48A (Tc) 6.5 mOhm @ 14A, 10V 4V @ 250µA 53nC @ 10V 3885pF @ 40V 54W -55°C ~ 150°C (TJ) Surface Mount 8-PowerWDFN Power33
FDMC86340 Datasheet FDMC86340 - Fairchild Semiconductor FDMC86340CT-ND MOSFET N-CH 80V 48A POWER33 4,870 - Immediate
6,000 - Factory Stock
?
1.98000 1 Cut Tape (CT)?
Alternate Packaging
PowerTrench® MOSFET N-Channel, Metal Oxide Standard 80V 14A (Ta), 48A (Tc) 6.5 mOhm @ 14A, 10V 4V @ 250µA 53nC @ 10V 3885pF @ 40V 54W -55°C ~ 150°C (TJ) Surface Mount 8-PowerWDFN Power33
FDMC86340 Datasheet FDMC86340 - Fairchild Semiconductor FDMC86340DKR-ND MOSFET N-CH 80V 48A POWER33 4,870 - Immediate
6,000 - Factory Stock
?
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
PowerTrench® MOSFET N-Channel, Metal Oxide Standard 80V 14A (Ta), 48A (Tc) 6.5 mOhm @ 14A, 10V 4V @ 250µA 53nC @ 10V 3885pF @ 40V 54W -55°C ~ 150°C (TJ) Surface Mount 8-PowerWDFN Power33
Results per Page
Page 1/1

20:25:04 5/2/2016