• Non-Stock ?
All prices are in US dollars.
Digi-Key Part Number FCPF380N60_F152-ND
Price Break Unit Price Extended Price
1,000 1.04400 1,044.00
Quantity Available
Manufacturer

Manufacturer Part Number

FCPF380N60_F152

Description MOSFET N-CH 600V 10.2A TO-220F
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets FCPF380N60_F152
Product Photos TO-220F
Featured Product N-Channel SuperFET II MOSFET 600 V 10 A 380
SuperFET® II and SuperFET® II Easy-Drive MOSFETs
Cloud Systems Computing
High-Voltage MOSFETs
Standard Package ? 50
Category

Discrete Semiconductor Products

Family

FETs - Single

Series SuperFET® II
Packaging ? Tube?
FET Type MOSFET N-Channel, Metal Oxide
FET Feature Standard
Drain to Source Voltage (Vdss) 600V
Current - Continuous Drain (Id) @ 25°C 10.2A (Tc)
Rds On (Max) @ Id, Vgs 380 mOhm @ 5A, 10V
Vgs(th) (Max) @ Id 3.5V @ 250µA
Gate Charge (Qg) @ Vgs 40nC @ 10V
Input Capacitance (Ciss) @ Vds 1665pF @ 25V
Power - Max 31W
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-220-3 Full Pack
Supplier Device Package TO-220F-3
Online Catalog N-Channel Logic Level Gate FETs

13:31:37 5/3/2016