Product Index  >  Connectors, Interconnects  >  FFC, FPC (Flat Flexible) Connectors

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining

 
Manufacturer
Results per Page
Page 1/1
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD ?
Minimum Quantity
?
Packaging Series Flat Flex Type Mounting Type Connector/Contact Type Number of Positions Pitch Termination FFC, FCB Thickness Height Above Board Locking Feature Cable End Type Contact Material Contact Finish Housing Material Actuator Material Features Voltage Rating Operating Temperature Material Flammability Rating
   
FH33-12S-0.5SH(10) Datasheet FH33-12S-0.5SH(10) - Hirose Electric Co Ltd HFS12TR-ND CONN FFC BOTTOM 12POS 0.50MM R/A 5,000 - Immediate
0.67200 5,000 Tape & Reel (TR)?
Alternate Packaging
FH33 FFC, FPC Surface Mount, Right Angle Contacts, Bottom 12 0.020" (0.50mm) Solder 0.30mm 0.047" (1.20mm) Flip Lock Tapered Phosphor Bronze Gold Polyamide (PA), Nylon Polyamide (PA), Nylon Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
FH33-12S-0.5SH(10) Datasheet FH33-12S-0.5SH(10) - Hirose Electric Co Ltd HFS12CT-ND CONN FFC BOTTOM 12POS 0.50MM R/A 5,423 - Immediate
1.53000 1 Cut Tape (CT)?
Alternate Packaging
FH33 FFC, FPC Surface Mount, Right Angle Contacts, Bottom 12 0.020" (0.50mm) Solder 0.30mm 0.047" (1.20mm) Flip Lock Tapered Phosphor Bronze Gold Polyamide (PA), Nylon Polyamide (PA), Nylon Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
FH33-12S-0.5SH(10) Datasheet FH33-12S-0.5SH(10) - Hirose Electric Co Ltd HFS12DKR-ND CONN FFC BOTTOM 12POS 0.50MM R/A 5,423 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
FH33 FFC, FPC Surface Mount, Right Angle Contacts, Bottom 12 0.020" (0.50mm) Solder 0.30mm 0.047" (1.20mm) Flip Lock Tapered Phosphor Bronze Gold Polyamide (PA), Nylon Polyamide (PA), Nylon Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
Results per Page
Page 1/1

10:22:42 6/26/2016