Product Index  >  Connectors, Interconnects  >  FFC, FPC (Flat Flexible) Connectors

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining

 
Manufacturer
Results per Page
Page 1/1
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD ?
Minimum Quantity
?
Packaging Series Flat Flex Type Mounting Type Connector/Contact Type Number of Positions Pitch Termination FFC, FCB Thickness Height Above Board Locking Feature Cable End Type Contact Material Contact Finish Housing Material Actuator Material Features Voltage Rating Operating Temperature Material Flammability Rating
   
FH19SC-15S-0.5SH(05) Datasheet FH19SC-15S-0.5SH(05) - Hirose Electric Co Ltd HFN515TR-ND CONN FFC BOTTOM 15POS 0.50MM R/A 0
Standard Lead Time 12 Weeks
0.77140 5,000 Tape & Reel (TR)?
Alternate Packaging
FH19SC FFC, FPC Surface Mount, Right Angle Contacts, Bottom 15 0.020" (0.50mm) Solder 0.30mm 0.037" (0.95mm) Flip Lock Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Halogen Free Liquid Crystal Polymer (LCP), Polyphenylene Sulfide (PPS) Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
FH19SC-15S-0.5SH(05) Datasheet FH19SC-15S-0.5SH(05) - Hirose Electric Co Ltd HFN515CT-ND CONN FFC BOTTOM 15POS 0.50MM R/A 2,581 - Immediate
1.76000 1 Cut Tape (CT)?
Alternate Packaging
FH19SC FFC, FPC Surface Mount, Right Angle Contacts, Bottom 15 0.020" (0.50mm) Solder 0.30mm 0.037" (0.95mm) Flip Lock Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Halogen Free Liquid Crystal Polymer (LCP), Polyphenylene Sulfide (PPS) Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
FH19SC-15S-0.5SH(05) Datasheet FH19SC-15S-0.5SH(05) - Hirose Electric Co Ltd HFN515DKR-ND CONN FFC BOTTOM 15POS 0.50MM R/A 2,581 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
FH19SC FFC, FPC Surface Mount, Right Angle Contacts, Bottom 15 0.020" (0.50mm) Solder 0.30mm 0.037" (0.95mm) Flip Lock Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Halogen Free Liquid Crystal Polymer (LCP), Polyphenylene Sulfide (PPS) Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
Results per Page
Page 1/1

13:52:19 7/30/2016