Add To Favorites
Product Overview
Digi-Key Part Number WM9106-ND
Quantity Available 17
Can ship immediately

Manufacturer Part Number


Description 5 Position Circular Connector Receptacle, Female Sockets Solder Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All

Connectors, Interconnects


Circular Connectors


Molex Connector Corporation

Series Brad® Micro-Change® 130299
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 5
Shell Size - Insert M12-5
Shell Size, MIL -
Mounting Type Panel Mount, Bulkhead; Through Hole
Termination Solder
Fastening Type Threaded
Orientation A
Ingress Protection IP67 - Dust Tight, Waterproof
Shell Material, Finish Zinc Die Cast, White Bronze Plated
Contact Finish Gold
Features Shielded
Contact Finish Thickness -
Current Rating 4A
Voltage - Rated 250VAC/DC
Operating Temperature -40°C ~ 85°C
You May Also Be Interested In:
Additional Resources
Standard Package ? 1
Other Names 130299-0400

19:42:16 10/27/2016

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 46.48000 46.48
10 43.74400 437.44
50 39.64300 1,982.15
100 37.45580 3,745.58
250 36.36220 9,090.55
500 35.54200 17,771.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback