All prices are in US dollars.
Digi-Key Part Number CLA408-ND
Price Break Unit Price Extended Price
1 3.70000 3.70
10 3.30000 33.00
25 2.97000 74.25
100 2.70600 270.60
250 2.44200 610.50
500 2.19120 1,095.60
1,000 1.84800 1,848.00
2,500 1.75560 4,389.00
5,000 1.68960 8,448.00
Quantity Available Digi-Key Stock: 565
Can ship immediately
Manufacturer

Manufacturer Part Number

FDA217S

Description OPTOISO 3.75KV GATE DRIVER 8SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets FDA217
Product Photos FDA217S
Featured Product FDA217 Dual Photovoltaic MOSFET Driver
Standard Package ? 50
Category

Isolators

Family

Isolators - Gate Drivers

Series -
Packaging ? Tube?
Technology Optical Coupling
Number of Channels 2
Voltage - Isolation 3750Vrms
Common Mode Transient Immunity (Min) -
Propagation Delay tpLH / tpHL (Max) 2ms, 0.5ms
Pulse Width Distortion (Max) -
Rise / Fall Time (Typ) -
Current - Output High, Low -
Current - Peak Output -
Voltage - Forward (Vf) (Typ) 1.26V
Current - DC Forward (If) (Max) 5mA
Voltage - Supply -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SMD, Gull Wing
Supplier Device Package 8-SMD
Approvals EN, IEC, TUV
Online Catalog Gate Drivers
Other Names CLA408
Customers who are interested in this product are also interested in:
  • TLP152(TPL,E - Toshiba Semiconductor and Storage | TLP152(TPLECT-ND DigiKey Electronics
  • TLP152(TPL,E
  • Toshiba Semiconductor and Storage
  • OPTOISO 3.75KV GATE DRIVER 6SO-5
  • Unit Price 1.28000
  • VOM1271T - Vishay Semiconductor Opto Division | VOM1271TCT-ND DigiKey Electronics
  • VOM1271T
  • Vishay Semiconductor Opto Division
  • OPTOISOLATOR 4.5KV PHVOLT 4-SOP
  • Unit Price 2.28000
  • CPC1580PTR - IXYS Integrated Circuits Division | CLA297CT-ND DigiKey Electronics
  • CPC1580PTR
  • IXYS Integrated Circuits Division
  • OPTOISO 3.75KV GATE DRVR 8FLTPCK
  • Unit Price 1.75000
  • TLP250(TP1,F) - Toshiba Semiconductor and Storage | TLP250TP1FCT-ND DigiKey Electronics
  • TLP250(TP1,F)
  • Toshiba Semiconductor and Storage
  • OPTOISO 2.5KV GATE DRIVER 8SMD
  • Unit Price 2.23000
  • TLP701(TP,F) - Toshiba Semiconductor and Storage | TLP701FCT-ND DigiKey Electronics
  • TLP701(TP,F)
  • Toshiba Semiconductor and Storage
  • OPTOISO 5KV GATE DRIVER 6SDIP GW
  • Unit Price 1.93000

13:56:18 4/30/2016