All prices are in US dollars.
Digi-Key Part Number IRFS7540PBF-ND
Price Break Unit Price Extended Price
1 1.62000 1.62
10 1.45200 14.52
100 1.16720 116.72
500 0.95900 479.50
1,000 0.79460 794.60
Quantity Available Digi-Key Stock: 202
Can ship immediately
Manufacturer

Manufacturer Part Number

IRFS7540PBF

Description MOSFET N CH 60V 110A D2PAK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets IRF(B,S,SL)7540PbF
Product Photos TO-263
Featured Product 60 V StrongIRFET Power MOSFETs
Automatic Opening Systems
PCN Design/Specification Copper Plating Update 31/Aug/2015
Material Chg 24/Nov/2015
PCN Assembly/Origin Warehouse Transfer 29/Jul/2015
PCN Packaging Package Drawing Update 19/Aug/2015
Standard Package ? 50
Category

Discrete Semiconductor Products

Family

FETs - Single

Series HEXFET®, StrongIRFET™
Packaging ? Tube?
FET Type MOSFET N-Channel, Metal Oxide
FET Feature Standard
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 110A (Tc)
Rds On (Max) @ Id, Vgs 5.1 mOhm @ 65A, 10V
Vgs(th) (Max) @ Id 3.7V @ 100µA
Gate Charge (Qg) @ Vgs 130nC @ 10V
Input Capacitance (Ciss) @ Vds 4555pF @ 25V
Power - Max 160W
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device Package D2PAK
Online Catalog N-Channel Standard FETs
Alternate Package | This part is also available in the following packaging:
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
IRFS7540TRLPBF-ND IRFS7540TRLPBF Infineon Technologies Americas Corp. Tape & Reel (TR)? 0
0.95900 800
Non-Stock
?

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

07:40:29 5/2/2016